Texas Instruments 7703702EA

Magnitude Comparator 4-Bit Non-Inverting 16-Pin CDIP Tube
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 7703702EA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.706
$ 0.706
Stock
624
306,046
306,046
Authorized Distributors
0
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCD4076BF3A
4000/14000/40000 SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP TRUE OUTPUT CDIP16
Texas InstrumentsCD4076BF
CMOS 4-Bit D-Type egisters with Clock and 3-State Outputs 16-CDIP -55 to 125
Texas InstrumentsCD4585BF3A
Comparator 600ns 250ns 160ns 3V 18V 4.2mA 4.2mA CDIP-16 TH 19.56mm × 6.92mm × 5.08mm

Descriptions

Descriptions of Texas Instruments 7703702EA provided by its distributors.

Magnitude Comparator 4-Bit Non-Inverting 16-Pin CDIP Tube
IC COMPARATOR MAG 4BIT 16CDIP
4-Bit Magnitude Comparators 16-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.