Texas Instruments CD4076BF

CMOS 4-Bit D-Type egisters with Clock and 3-State Outputs 16-CDIP -55 to 125
$ 15.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4076BF.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4076BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.363
$ 3.03
Stock
66,233
33,933
Authorized Distributors
1
1
Case/Package
CDIP
DIP
Number of Pins
16
-
Logic Function
D-Type
-
Number of Elements
1
-
Number of Bits per Element
-
-
Propagation Delay
600 ns
210 ns
Frequency
8 MHz
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
100 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsCD4076BF3A
4000/14000/40000 SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP TRUE OUTPUT CDIP16
Texas InstrumentsCD40175BF3A
4000/14000/40000 SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT CDIP16
Texas InstrumentsCD40174BF3A
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin CDIP Tube
onsemiMC10H186L
D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, CDIP16

Descriptions

Descriptions of Texas Instruments CD4076BF provided by its distributors.

CMOS 4-Bit D-Type egisters with Clock and 3-State Outputs 16-CDIP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin CDIP Tube
Positive Edge, 100μA, 600ns, Non-Inverting, Tri-State, 1-Ch, 3V-18V, 4.2mA/-4.2mA, D-Type Bus Interface, CD4000, DIP, TH, 3.56mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.