Texas Instruments 7601201EA

IC FF 4BIT 16CDIP D-Type Transparent Latch 2 Channel 2: 2 IC Complementary 16-CDIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 7601201EA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages14 years ago
Datasheet8 pages16 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

CAD Models

Download Texas Instruments 7601201EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.773
$ 1.773
Stock
97,130
248,457
248,457
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
30 ns
27 ns
27 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Quiescent Current
-
6.3 mA
6.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN54LS75J
D Latch, LS Series, 4-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, CDIP16
Texas InstrumentsSNJ54LS75J
D Latch, LS Series, 4-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, CDIP16
Texas InstrumentsSN54LS375J
D Latch, LS Series, 4-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16

Descriptions

Descriptions of Texas Instruments 7601201EA provided by its distributors.

IC FF 4BIT 16CDIP D-Type Transparent Latch 2 Channel 2:2 IC Complementary 16-CDIP
Latch Transparent 4-CH D-Type 16-Pin CDIP Tube
4-Bit Bistable Latches 16-CDIP -55 to 125
SN54LS75 IC FF 4BIT / Flip Flop Element Bit
SN54LS75 4-BIT BISTABLE LATCHES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.