Texas Instruments 74FCT162823ATPACT

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin TSSOP T/R
$ 0.556

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162823ATPACT.

Texas Instruments

Datasheet14 pages18 years ago
Datasheet9 pages25 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74FCT162823ATPACT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.556
$ 0.47
$ 0.47
Stock
175,962
153,798
153,798
Authorized Distributors
2
2
2
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
56
56
56
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
9
9
9
Propagation Delay
20 ns
12.5 ns
12.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP Tube
Texas InstrumentsSN74AHC16374DGVR
Cut Tape (CT) 74AHC16374 e4 74AHC flip flop 9.7mm 2V 10.1ns @ 5V 50pF 120MHz
18-bit bus-interface D-type flip-flop with reset and enable; 3-state
3.3V CMOS 16-Bit Edge- Triggered D-Type Flip-Flop with 3-State Outputs, Bus-Hold
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP W Rail
3.3V CMOS 16-Bit Edge- Triggered D-Type Flip-Flop with 3-State Outputs, Bus-Hold

Descriptions

Descriptions of Texas Instruments 74FCT162823ATPACT provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin TSSOP T/R
Tape & Reel (TR) 74FCT162823 74FCT Non-Inverting flip flop 14mm 10ns @ 5V 50pF 10ns 4.5V~5.5V
18-Bit D-Type Flip-Flops with 3-State Outputs 56-TSSOP -40 to 85
Positive edge 500μA 10ns@ 5V,50pF Non-inverting Tristate,Non-inverting 2 4.5V 5.5V 24mA Master Reset FCT Single ended 4.5pF 24mA TSSOP-56 SMD mount,glue mount 14mm*6.1mm*1.15mm
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Tri-State Non-Inverted; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.