Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74FCT16245ATPVCTG4

16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT16245ATPVCTG4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages16 years ago
Datasheet17 pages18 years ago
Datasheet9 pages25 years ago

CAD Models

Download Texas Instruments 74FCT16245ATPVCTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.093
$ 1.093
Stock
46,978
234,784
234,784
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
8 mA
8 mA
High Level Output Current
-32 mA
8 mA
8 mA
Propagation Delay
4.5 ns
15 ns
15 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsCY74FCT16245ATPVC
74FCT16245 Tube WITH DIRECTION CONTROL 74FCT logic buffer 32mA 64mA 6.2ns 2.79mm 1W
Texas InstrumentsCY74FCT16245CTPVC
74FCT16245 Tube WITH DIRECTION CONTROL 74FCT logic driver 32mA 64mA 5.8ns 2.79mm 1W
Texas InstrumentsCY74FCT16245CTPVCT
16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74FCT16245ATPVCTG4 provided by its distributors.

16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP Tube
IC TXRX NON-INVERT 5.5V 48SSOP
IC TRANSCVR 16BIT N-INV 48SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.