Texas Instruments 74FCT162374ATPACT

16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-TSSOP -40 to 85
$ 1.294
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162374ATPACT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages16 years ago
Datasheet14 pages18 years ago
Datasheet9 pages25 years ago

Newark

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments 74FCT162374ATPACT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.294
$ 0.726
Stock
325,564
202,075
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
D-Type
D-Type
Number of Elements
2
2
Number of Bits per Element
8
8
Propagation Delay
6.5 ns
6.5 ns
Frequency
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
5 µA
500 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCY74FCT16374ATPACT
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-TSSOP -40 to 85
Texas InstrumentsCY74FCT16374CTPACT
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-TSSOP -40 to 85
SHIFT REGISTER, 8BIT, -40 TO 85DEG C; Available until stocks are exhausted
Texas InstrumentsSN74ABT16374ADGGR
16-Bit Edge-Triggered D-Type Fflip-Flops With 3-State Outputs 48-TSSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP W T/R
Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56

Descriptions

Descriptions of Texas Instruments 74FCT162374ATPACT provided by its distributors.

16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-TSSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP T/R
Positive edge 500μA 6.5ns Non-inverting Tristate,Non-inverting 2 4.5V 5.5V 24mA Standard FCT TTL 4.5pF 24mA TSSOP-48 SMD mount,glue mount 12.5mm*6.1mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.