Texas Instruments 74FCT162245TPVCG4

16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162245TPVCG4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages18 years ago
Datasheet9 pages25 years ago

Farnell

CAD Models

Download Texas Instruments 74FCT162245TPVCG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.271
$ 1.271
Stock
5,191
350,397
350,397
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
7 ns
4.1 ns
4.1 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsCY74FCT162245TPVCT
8 24mA 4.5V~5.5V 24mA 2 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsCY74FCT162245ATPVC
16 Bit Transceiver Rohs Compliant: Yes |TEXAS INSTRUMENTS CY74FCT162245ATPVC.
Texas Instruments74FCT162652ATPVCT
16-Bit Bus Transceivers and egisters with 3-State Outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74FCT162245TPVCG4 provided by its distributors.

16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP Tube
IC TXRX NON-INVERT 5.5V 48SSOP
IC TRANSCVR 16BIT N-INV 48SSOP
LOGIC, TRANSCVR 16BIT N-INV, 48SSOP; Logic Device Type:Bidirectional; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74162245G4; Logic IC Base Number:74162245; Logic IC Family:FCT; Logic IC Function:16bit Transceiver; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.