Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74FCT162245CTPACT

Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162245CTPACT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago
Datasheet9 pages25 years ago

Arrow Electronics

HQonline

SHENGYU ELECTRONICS

Sierra IC

CAD Models

Download Texas Instruments 74FCT162245CTPACT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.852
$ 0.852
Stock
203,038
361,892
361,892
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
64 mA
64 mA
High Level Output Current
-24 mA
-32 mA
-32 mA
Propagation Delay
4.1 ns
6.4 ns
6.4 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas Instruments74FCT162H245CTPACT
16-Bit Bus Transceivers with Bus-Hold and 3-State Outputs 48-TSSOP -40 to 85
Texas Instruments74FCT162H245ATPACT
16-Bit Bus Transceivers with Bus-Hold and 3-State Outputs 48-TSSOP -40 to 85
Rochester Electronics74FCT162543CTPACT
Bidirectional ROHS3Compliant Lead Free Gold logic driver -40C~85C TA 5V 1W 1.2mm

Descriptions

Descriptions of Texas Instruments 74FCT162245CTPACT provided by its distributors.

Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
16-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85
5μA Non-inverting Tristate 2 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA TSSOP-48 SMD mount,glue mount 12.5mm*6.1mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.