Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74AVC8T245RHLRG4

8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-VQFN -40 to 125
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AVC8T245RHLRG4.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet23 pages15 years ago
Datasheet22 pages18 years ago
Datasheet23 pages22 years ago

Newark

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments 74AVC8T245RHLRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 0.928
Stock
140,838
2,450,238
Authorized Distributors
1
4
Case/Package
VQFN
VQFN
Number of Pins
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
1
8
Propagation Delay
2.5 ns
2.5 ns
Data Rate
320 Mbps
320 Mbps
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
15 µA
15 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AVC8T245RHLRG4.

Related Parts

Texas Instruments74AVCH8T245RHLRG4
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-VQFN -40 to 85
Texas InstrumentsSN74LVCH8T245RHLR
20μA Tristate 8 8 1 8 1.65V 5.5V 32mA Translation Transceiver 32mA QFN SMD mount 950μm(height)

Descriptions

Descriptions of Texas Instruments 74AVC8T245RHLRG4 provided by its distributors.

8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-VQFN -40 to 125
Voltage Level Translator 8-CH Bidirectional 24-Pin VQFN EP T/R
2.5ns , 1 8 1.2V 3.6V 320Mbps 1.2V~3.6V 1.2V~3.6V QFN 950¦Ìm
e4 ACTIVE (Last Updated: 5days ago) 74AVC8T245 74AVC level shifter translator 2.5ns 1.5V 50.093607mg -12mA
Bus Transceiver, AVC Series, 1-Func, 8-Bit, True Output, CMOS, PQCC24
IC TRANSLATION TXRX 3.6V 24VQFN Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5)
IC TRANSLATION TXRX 3.6V 24VQFN
IC TRNSLTR BIDIRECTIONAL 24VQFN
Transceiver IC; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Package/Case:24-VQFN; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.