Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74AVC4T245RGYRG4

Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-VQFN -40 to 85
$ 0.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AVC4T245RGYRG4.

Newark

Datasheet36 pages11 years ago
Datasheet36 pages10 years ago
Datasheet36 pages11 years ago
Datasheet26 pages14 years ago

Texas Instruments

iiiC

Inventory History

3 month trend:
+131%

CAD Models

Download Texas Instruments 74AVC4T245RGYRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.577
$ 0.713
Stock
334,114
1,553,355
Authorized Distributors
1
3
Case/Package
VQFN
VQFN
Number of Pins
16
16
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
4
4
Propagation Delay
2.9 ns
2.9 ns
Data Rate
380 Mbps
380 Mbps
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AVC4T245RGYRG4.

Related Parts

Texas Instruments74AVCH4T245RGYRG4
4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-VQFN -40 to 85
Texas InstrumentsSN74AVCH4T245RGYR
12mA 1.2V~3.6V 12mA QFN-16-EP(3.5x4) Buffer/Driver/Transceiver ROHS
Texas InstrumentsTXS0104ERGYRG4
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments 74AVC4T245RGYRG4 provided by its distributors.

Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-VQFN -40 to 85
Voltage Level Translator 4-CH Bidirectional 16-Pin VQFN EP T/R
80μA Tristate 2 2 800mV 3.6V 12mA Translation Transceiver 12mA QFN SMD mount,glue mount 950μm(height)
e4 ACTIVE (Last Updated: 3days ago) 74AVC4T245 1.5/3.3V&1.5/3.3V level shifter translator 2.9ns 1.5V 37.194574mg -12mA
4 BIT BUS TRANSCEIVER, QFN-16, FULL REEL
AVC SERIES DUAL 2-BIT TRANSCEIVER TRUE OUTPUT PQCC16
IC TRANSLATION TXRX 3.6V 16VQFN
4-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS | IC TRNSLTR BIDIRECTIONAL 16VQFN
SN74AVC4T245 4-BIT DUAL-SUPPLY B

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.