What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TXS0104ERGYRG4

Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-VQFN -40 to 85
$ 0.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0104ERGYRG4.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet22 pages12 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Newark

Inventory History

3 month trend:
+1476%

CAD Models

Download Texas Instruments TXS0104ERGYRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.815
$ 0.486
Stock
358,988
1,122,687
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
14
14
Logic Function
Translator
Translator
Number of Channels
4
4
Propagation Delay
260 ns
260 ns
Data Rate
24 Mbps
24 mbps
Low Level Output Current
1 mA
1 mA
High Level Output Current
-20 µA
-20 µA
Min Supply Voltage
2.3 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
14.4 µA
14.4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TXS0104ERGYRG4.

Related Parts

Texas InstrumentsSN74AVCH4T245RGYR
12mA 1.2V~3.6V 12mA QFN-16-EP(3.5x4) Buffer/Driver/Transceiver ROHS
Texas Instruments74AVCH4T245RGYRG4
4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-VQFN -40 to 85
Texas Instruments74AVC4T245RGYRG4
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TXS0104ERGYRG4 provided by its distributors.

Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-VQFN -40 to 85
e4 ACTIVE (Last Updated: 1week ago) TXS0104 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 260ns 1.8V 32.205058mg -20muA
Voltage Level 260ns Push-pull type,Open drain 1 4 1.65V,2.3V 3.6V,5.5V 24Mbps Bidirectional 2.3V~5.5V 1.65V~3.6V QFN SMD mount,glue mount 950μm(height)
Transceiver IC; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Package/Case:14-VQFN; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.