Texas Instruments 74ALVCHR16245ZQLR

16-Bit Bus Transceiver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
$ 1.283
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVCHR16245ZQLR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages15 years ago
Datasheet15 pages18 years ago

Newark

HQonline

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ALVCHR16245ZQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.283
$ 1.474
$ 1.474
Stock
186,223
977,840
977,840
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
56
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-12 mA
24 mA
24 mA
Propagation Delay
4.2 ns
4 ns
4 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74LVCR16245AZQLR
16-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS 56-BGA MICROSTAR JUNIOR -40 to 85
Texas Instruments74ALVTHR16245ZQLR
2.5-V/3.3-V 16-Bit Bus Transceiver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74LVC16245AGQLR
16-Bit Bus Transceiver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of Texas Instruments 74ALVCHR16245ZQLR provided by its distributors.

16-Bit Bus Transceiver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Bus XCVR Dual 16-CH 3-ST 56-Pin BGA MICROSTAR JUNIOR T/R
Ic, Non Inverting Transceiver, Vfbga-56
40mA Non-inverting Tristate 2 8 1.65V 3.6V 12mA Non-Inverting,Transceiver 12mA BGA SMD mount,glue mount 7mm*4.5mm*750μm
74ALVCHR16245 Tape & Reel (TR) WITH DIRECTION CONTROL Tin/Silver/Copper (Sn/Ag/Cu) logic driver 12mA 12mA 6.8ns 1mm 1.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.