Texas Instruments 74ALVTHR16245ZQLR

2.5-V/3.3-V 16-Bit Bus Transceiver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
$ 1.429
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVTHR16245ZQLR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet18 pages15 years ago
Datasheet18 pages18 years ago

Upverter

HQonline

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ALVTHR16245ZQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.429
$ 1.778
Stock
226,207
160,192
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
12 mA
8 mA
High Level Output Current
-12 mA
12 mA
Propagation Delay
3.9 ns
3.9 ns
Min Supply Voltage
2.3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas Instruments74ALVTH16245ZQLR
2.5-V/3.3-V 16-Bit Bus Transceivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas Instruments74ALVCHR16245ZQLR
16-Bit Bus Transceiver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74LVCR16245AZQLR
16-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS 56-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of Texas Instruments 74ALVTHR16245ZQLR provided by its distributors.

2.5-V/3.3-V 16-Bit Bus Transceiver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
IC TXRX NON-INVERT 3.6V 56BGA / Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-BGA Microstar Junior (7x4.5)
3.5mA Non-inverting Tristate 2 8 2.3V 2.3V,3V 64mA Non-Inverting,Transceiver 32mA BGA SMD mount,glue mount 7mm*4.5mm*750μm
Transceiver Logic IC; Logic Family:LVT; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:56-VFBGA; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.