Texas Instruments SN74LVC16245AGQLR

16-Bit Bus Transceiver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
$ 1.474

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC16245AGQLR.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet19 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago

Augswan

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC16245AGQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.474
$ 1.823
$ 1.823
Stock
1,007,840
338,307
338,307
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
56
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
2
2
2
Number of Inputs
-
-
-
Propagation Delay
4 ns
4.8 ns
4.8 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
24 mA
12 mA
12 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74ALVCH16245KR
16-Bit Bus Transceiver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74LVCH16245AGQLR
16-Bit Bus Transceiver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas Instruments74ALVCH16245ZQLR
16-Bit Bus Transceiver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC16245AGQLR provided by its distributors.

16-Bit Bus Transceiver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
TEXAS INSTRUMENTS DRV602PW Audio Power Amplifier, AB, 2 Channel, 870 mW, 3V to 5.5V, TSSOP, 14 Pins
Bus XCVR Dual 16-CH 3-ST 56-Pin BGA MICROSTAR JUNIOR T/R
2 8 3 Output 56-BGA Microstar Junior (7x4.5)
ROHS3Compliant Contains Lead BIDIRECTIONAL BOTTOM Logic Transceiver, Non-Inverting -40C~85C TA 1.8V 1mm 11.9ns
Transceiver Logic IC; Logic Family:LVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:56-VFBGA; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.