Texas Instruments 74ALVC164245ZQLR

Voltage Level Translator 16-CH Bidirectional 56-Pin BGA MICROSTAR JUNIOR T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVC164245ZQLR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages15 years ago
Datasheet22 pages18 years ago

Upverter

Newark

iiiC

Jameco (USA)

CAD Models

Download Texas Instruments 74ALVC164245ZQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.778
Stock
148,850
663,638
Authorized Distributors
0
2
Case/Package
-
BGA
Number of Pins
56
56
Logic Function
Level Shifter, Transceiver, Translator
Level Shifter, Transceiver, Translator
Number of Channels
16
2
Propagation Delay
5.8 ns
5.8 ns
Data Rate
300 Mbps
300 Mbps
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
40 µA
40 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74ALVC164245DL
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ALVC164245DGGR
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74ALVC164245DLR
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85
74VCX Series 3.6 V SMT 3-ST 16 Bit Dual Supply Translating Transceiver -TSSOP-48
Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments 74ALVC164245ZQLR provided by its distributors.

Voltage Level Translator 16-CH Bidirectional 56-Pin BGA MICROSTAR JUNIOR T/R
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
16 BIT LEVEL SHIFTING TRANSCEIVER, VFBGA-56, FULL REEL
IC TRANSLTR BIDIRECTIONAL 56BGA
16-BIT 2.5-V TO 3.3-V/3.3-V TO 5-V LEVEL<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.