What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments 74AHCT1G00DBVRG4

Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125

$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AHCT1G00DBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet11 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments 74AHCT1G00DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.271
$ 0.031
$ 0.031
Stock
235,092
1,767,060
1,767,060
Authorized Distributors
3
6
6
Case/Package
SOT-23
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
7.9 ns
17 ns
17 ns
Low Level Output Current
8 mA
2 mA
2 mA
High Level Output Current
-8 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AHCT1G00DBVRG4.

Related Parts

Texas InstrumentsCAHCT1G32QDBVRQ1
OR Gate 1-Element 2-IN CMOS Automotive 5-Pin SOT-23 T/R
Texas Instruments74AHCT1G86DBVRG4
Single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
Texas Instruments74AHCT1G32DBVRG4
1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SOT-23 -40 to 125
Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin TSOP T/R
onsemiNC7SZ86M5
XOR 7SZ86 EAR99 7SZ logic gate circuit 5.4ns @ 5V 50pF 1.3mm 32mA 32mA 3.3V

Descriptions

Descriptions of Texas Instruments 74AHCT1G00DBVRG4 provided by its distributors.

Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
NAND 74AHCT1G00 e4 74AHCT logic gate circuit 7.9ns @ 5V 50pF 1.45mm 8mA 8mA 2V
7.9ns@ 5V,50pF 1 2 1 1 4.5V 5.5V 8mA NAND Gate 74AHCT 8mA SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R
Gate / Inverter Logic IC; Logic Family:AHCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.