Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74AHC1G125DBVRG4

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AHC1G125DBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments 74AHC1G125DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.334
$ 0.072
$ 0.072
Stock
472,045
1,268,984
1,268,984
Authorized Distributors
1
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
15 ns
7.5 ns
7.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AHC1G125DBVRG4.

Descriptions

Descriptions of Texas Instruments 74AHC1G125DBVRG4 provided by its distributors.

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R
Single 2-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
1μA Non-inverting Tristate 1 1 1 1 2V 5.5V 8mA Buffer,Non-Inverting 8mA SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.