Texas Instruments 74ACT16657DL

16-Bit Transceivers With Parity Generators/Checkers and 3-State Outputs 56-SSOP -40 to 85
$ 8.336

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16657DL.

Texas Instruments

Technical Drawing2 pages13 years ago

element14 APAC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.336
$ 14.925
Stock
169,384
254,821
Authorized Distributors
2
3
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
10.7 ns
10.7 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
Buffer/Line Driver 20-CH Non-Inverting 3-ST CMOS 56-Pin SSOP Tube
Buffer/Line Driver 18-CH Non-Inverting 3-ST CMOS 56-Pin SSOP T/R
Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56
FAST CMOS 20-BIT BUFFER Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56
Texas Instruments74FCT162827ATPVCT
Buffer/Line Driver 20-CH Non-Inverting 3-ST CMOS 56-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments 74ACT16657DL provided by its distributors.

16-Bit Transceivers With Parity Generators/Checkers and 3-State Outputs 56-SSOP -40 to 85
Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP Tube
IC TXRX NON-INVERT 5.5V 56SSOP
LOGIC, 16BIT TXRX TRI-ST, 56SSOP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7416657; Logic IC Family:ACT; Logic IC Function:16-Bit Transceiver with 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.