Texas Instruments 74ACT16651DLR

16-Bit Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85
$ 9.079

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16651DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT16651DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.079
$ 11.68
Stock
203,127
174,459
Authorized Distributors
2
1
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
2
2
Number of Inputs
-
-
Propagation Delay
12 ns
12 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
8 µA

Related Parts

Texas InstrumentsCY74FCT162652ATPVC
16-Bit Bus Transceivers and egisters with 3-State Outputs 56-SSOP -40 to 85
Texas Instruments74ACT16646DL
TEXAS INSTRUMENTS 74ACT16646DL Transceiver, Non-Inverting, 3-State, 4.5V to 5.5V, SSOP-56
Texas Instruments74ACT16543DLR
Registered Bus Transceiver, ACT Series, 16-Func, 8-Bit, True Output, CMOS, PDSO56

Descriptions

Descriptions of Texas Instruments 74ACT16651DLR provided by its distributors.

16-Bit Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85
Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO56
Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP T/R
ROHS3Compliant Contains Lead POSITIVE EDGE BIDIRECTIONAL Logic Transceiver, Non-Inverting -40C~85C TA 50pF 5V 1.4W
IC TXRX NON-INVERT 5.5V 56SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.