Texas Instruments 74ACT16373DLR

Texas Instruments - 74ACT16373DLR - 16 Bit D-latch, 3-STATE, SSOP-48, Full Reel
$ 1.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16373DLR.

Texas Instruments

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet12 pages16 years ago
Datasheet11 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-5.30%

CAD Models

Download Texas Instruments 74ACT16373DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.826
$ 1.37
$ 1.37
Stock
257,147
339,298
339,298
Authorized Distributors
5
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
9.7 ns
14.2 ns
14.2 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74ABT16373ADLR
16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
IC TRANSP LATCH 16BIT 48-SSOP / D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP Tube
Texas InstrumentsCY74FCT16374TPVC
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85
Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP T/R
Texas InstrumentsSN74ABT16373ADLRG4
16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74ACT16373DLR provided by its distributors.

TEXAS INSTRUMENTS - 74ACT16373DLR - 16 BIT D-LATCH, 3-STATE, SSOP-48, FULL REEL
16-Bit D-Type Transparent Latches With 3-State Outputs 48-SSOP -40 to 85
D-Type Transparent Latch ACT, Non-Inverting, Tri-State, 24mA, 4.5V-5.5V, 8μA, 9.3ns, SSOP-48, SMD, Adhesive Mount, 2.79mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.