onsemi 74ACT16244MTDX

4 24mA 4.5V~5.5V 24mA 4 TSSOP-48 Buffer/Driver/Transceiver ROHS
$ 1.074
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT16244MTDX.

IHS

Datasheet7 pages21 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ACT16244MTDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.074
$ 1.187
$ 1.187
Stock
434,231
718,506
718,506
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
7.8 ns
8.7 ns
8.7 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-10-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP Tube
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP Tube
Tri-State 4 4 2V 3.6V 24mA Buffer, Non-Inverting 24mA SOP SMD 6.1mm W × 1mm H
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP W T/R
4 24mA 1.65V~3.6V 24mA 4 TSSOP-48 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi 74ACT16244MTDX provided by its distributors.

4 24mA 4.5V~5.5V 24mA 4 TSSOP-48 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP W T/R
Buffer Logic IC; Logic Type:Buffer/Line Driver; Logic Family:ACT; Logic Base Number:7416244; Termination Type:SMD; Package/Case:48-TSSOP; No. of Pins:48; Leaded Process Compatible:Yes; No. of Bits:16 ;RoHS Compliant: Yes
IC, SM, LOGIC, 74ACT, BUFFER/LINE DRIVER; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:7416244; Logic IC Family:ACT; Logic IC Function:16-Bit Buffer / Driver with 3-State Output; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT16244MTDX..