Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74FCT162240CTPVCT

4 24mA 4.5V~5.5V 24mA 4 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
$ 1.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162240CTPVCT.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet13 pages18 years ago
Datasheet9 pages25 years ago

Arrow Electronics

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74FCT162240CTPVCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 1.339
Stock
283,059
278,947
Authorized Distributors
3
2
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
4
4
Number of Bits per Element
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
4.3 ns
5.8 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCY74FCT16240ATPVC
Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin SSOP Tube
Texas Instruments74FCT16240ATPVCG4
Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin SSOP Tube
Texas InstrumentsCY74FCT16240ATPVCT
Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin SSOP T/R
Buffer / Line Driver, Inverting, 74LVT16240, 4 Element, 2.7 V to 3.6 V, 48 Pins, SSOP

Descriptions

Descriptions of Texas Instruments 74FCT162240CTPVCT provided by its distributors.

4 24mA 4.5V~5.5V 24mA 4 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin SSOP Tube
16-Bit Buffers/Line Drivers | IC BUFFER INVERT 5.5V 48SSOP
IC BUFFER INVERT 5.5V 48SSOP "Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP"
Buffer/Inverting Buffer, Tri-State, 16-Ch, 4-Ch, 4.5V-5.5V, 24mA, SSOP-48, SMD, Adhesive Mount, 15.88mm × 7.49mm × 2.59mm
Buffer Logic IC; Buffer Type:Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:FCT; Package/Case:48-SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.