Texas Instruments 74ACT11373DBR

8¦ÌA 8.5ns 1 4.5V 5.5V 24mA D-Type Transparent Latch ACT 1 24mA SSOP-24 , 8.2mm*5.3mm*1.95mm
$ 2.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11373DBR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT11373DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.255
$ 0.903
Stock
222,174
154,958
Authorized Distributors
1
2
Case/Package
SSOP
SSOP
Number of Pins
24
-
Logic Function
D-Type, Latch
-
Number of Elements
1
-
Number of Bits per Element
-
-
Propagation Delay
10.3 ns
11.8 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
8 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11373DBR.

Related Parts

Texas InstrumentsSN74AHCT573DBR
74AHCT573 Cut Tape (CT) AHCT/VHCT/VT 74AHCT latch circuit 8mA 8mA 12ns 156.687814mg -40C~85C
Texas InstrumentsSN74AHCT574DBR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 125
Texas InstrumentsSN74F374DBR
Octal D-Type Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP 0 to 70
8ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 24mA SSOP-20 SMD mount
8ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 24mA SSOP-20 SMD mount
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments 74ACT11373DBR provided by its distributors.

8¦ÌA 8.5ns 1 4.5V 5.5V 24mA D-Type Transparent Latch ACT 1 24mA SSOP-24 , 8.2mm*5.3mm*1.95mm
74ACT11373 Cut Tape (CT) ACT 74ACT latch circuit 24mA 24mA 10.3ns 172.39345mg -40C~85C
Octal Transparent D-Type Latches With 3-State Outputs 24-SSOP -40 to 85
ICs, Latches Logic; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.