Texas Instruments 74ACT11373DBLE

Octal Transparent D-Type Latches With 3-State Outputs 24-SSOP -40 to 85
$ 0.903

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11373DBLE.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet14 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT11373DBLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.903
$ 2.255
Stock
154,958
208,370
Authorized Distributors
2
1
Case/Package
SSOP
SSOP
Number of Pins
-
24
Logic Function
-
D-Type, Latch
Number of Elements
-
1
Number of Bits per Element
-
-
Propagation Delay
11.8 ns
10.3 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
8 µA

Related Parts

Texas InstrumentsSN74LVC374ADBR
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74AHCT573DBR
74AHCT573 Cut Tape (CT) AHCT/VHCT/VT 74AHCT latch circuit 8mA 8mA 12ns 156.687814mg -40C~85C
Texas InstrumentsSN74LVC373ADBR
1.65-V to 3.6-V, Octal Transparent D-Type Latch With 3-State Outputs 20-SSOP -40 to 125
Latch, 74HC573, D Type Transparent, Tri State Non Inverted, 26 ns, 7.8 mA, 20 Pins, SSOP
FLIP FLOP, D, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
74LVC Series 3.6 V Reset Positive-Edge Trigger Octal D-Type Flip-Flop - SSOP-20

Descriptions

Descriptions of Texas Instruments 74ACT11373DBLE provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 24-SSOP -40 to 85
Latch Transparent 3-ST 8-CH D-Type 24-Pin SSOP T/R
8μA Non-inverting Tristate 8 8 5.5V 32mA D-Type,Transparent,True -24mA SSOP-24 SMD mount 8.2mm*5.3mm*1.95mm
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
BUS DRIVER, ACT SERIES, 8-BIT,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.