Texas Instruments 74ACT11245DWE4

Octal Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11245DWE4.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Arrow Electronics

CAD Models

Download Texas Instruments 74ACT11245DWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.32
$ 2.32
Stock
44,647
258,784
258,784
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
10 ns
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsCD74ACT646M96
Octal Non-Inverting Bus Transceivers/ egisters with 3-State Outputs 24-SOIC -55 to 125
Texas InstrumentsCD74ACT245M
Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125
Texas InstrumentsCD74AC652M
Octal Non-Inverting Bus Transceivers/ egisters with 3-State Outputs 24-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments 74ACT11245DWE4 provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube
IC TXRX NON-INVERT 5.5V 24SOIC
Transceiver Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.