Texas Instruments 74ACT11245DW

74ACT11245 Tube WITH DIRECTION CONTROL 74ACT logic driver 24mA 24mA 13.9ns 2.65mm 1.7W
$ 2.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11245DW.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Upverter

Verical

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT11245DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.32
$ 2.507
Stock
269,949
193,898
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11245DW.

Related Parts

Texas InstrumentsCD74ACT646M96
Octal Non-Inverting Bus Transceivers/ egisters with 3-State Outputs 24-SOIC -55 to 125
Texas InstrumentsCD74ACT245M
Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125
Texas InstrumentsCD74AC652M
Octal Non-Inverting Bus Transceivers/ egisters with 3-State Outputs 24-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments 74ACT11245DW provided by its distributors.

74ACT11245 Tube WITH DIRECTION CONTROL 74ACT logic driver 24mA 24mA 13.9ns 2.65mm 1.7W
Octal Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85
LOGIC, BUS TRANSCVR OCTAL, 24SOIC; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7411245; Logic IC Family:ACT; Logic IC Function:Octal Bus Transceiver with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.