Texas Instruments 74ACT11245DBR

Octal Bus Transceivers With 3-State Outputs 24-SSOP -40 to 85
$ 1.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11245DBR.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages18 years ago

Arrow Electronics

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT11245DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.834
$ 0.962
$ 0.962
Stock
232,205
291,428
291,428
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Transceiver
Transceiver
Number of Elements
1
-
-
Number of Bits per Element
8
-
-
Low Level Output Current
24 mA
-
-
High Level Output Current
-24 mA
-
-
Propagation Delay
10 ns
10 ns
10 ns
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11245DBR.

Related Parts

Texas InstrumentsSN74ALS245ADBR
8 24mA 4.5V~5.5V 15mA 1 SSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ACT245DBR
Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
Texas InstrumentsSN74ACT244DBR
4μA Non-Inverting Tri-State Buffer, Single-Ended 24mA SSOP-20 SMD, Adhesive Mount 2mm H

Descriptions

Descriptions of Texas Instruments 74ACT11245DBR provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 24-SSOP -40 to 85
Non-inverting Tristate 1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA SSOP-24 SMD mount 8.2mm*5.3mm*1.95mm
IC BUS TRANSCEIVER 8BIT 24SSOP
74ACT11245 Cut Tape (CT) WITH DIRECTION CONTROL Not Qualified logic driver 24mA 24mA 13.9ns 2mm 650mW
Bus XCVR Single 8-CH 3-ST 24-Pin SSOP T/R
IC TXRX NON-INVERT 5.5V 24SSOP
Transceiver Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.