Texas Instruments 74ACT11245DBLE

Octal Bus Transceivers With 3-State Outputs 24-SSOP -40 to 85
$ 0.962

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11245DBLE.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages15 years ago
Datasheet15 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT11245DBLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.962
$ 1.834
$ 1.834
Stock
283,848
215,264
215,264
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
-
8
8
Number of Inputs
-
-
-
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
-24 mA
-24 mA
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
8 µA
8 µA

Related Parts

Texas InstrumentsCY74FCT652TQCT
Octal Bus Transceivers and egisters with 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsCY74FCT652ATQCT
Octal Bus Transceivers and egisters with 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsSN74LVC543ADBR
8 24mA 1.65V~3.6V 24mA 1 SSOP-24 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments 74ACT11245DBLE provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 24-SSOP -40 to 85
Bus XCVR Single 8-CH 3-ST 24-Pin SSOP T/R
Non-inverting Tristate 8 4.5V 5.5V 24mA Bus Transceiver -24mA SSOP-24 SMD mount 8.2mm*5.3mm*1.95mm
Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
BUS TRANSCEIVER / Element Bit per Element Output

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.