Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74ACT11240DWR

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 24-Pin SOIC T/R
$ 1.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11240DWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Upverter

Rochester Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT11240DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.283
$ 2.225
Stock
785,941
219,585
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
9.9 ns
9.9 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11240DWR.

Related Parts

Texas InstrumentsCD74ACT240M
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsCD74ACT240M96
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC T/R
Texas Instruments74AC11240DWR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 24-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments 74ACT11240DWR provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 24-Pin SOIC T/R
IC BUFFER INVERT 5.5V 24SOIC / Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 24-SOIC
Buffer Logic IC; Logic Family:ACT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.