Texas Instruments CD74ACT240M

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
$ 1.393
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT240M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments CD74ACT240M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.393
$ 0.468
$ 0.468
Stock
184,642
328,932
328,932
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
7.8 ns
10.5 ns
10.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT240M.

Related Parts

Texas InstrumentsSN74ALS240ADWR
24mA 4.5V~5.5V 15mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD74AC240M96
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC T/R
Texas InstrumentsCD74AC240M
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments CD74ACT240M provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
ROHS3Compliant Lead Free SMD/SMT Gold Logic Buffer, Inverting -40C~85C TA 50pF 5V 2.65mm
IC BUFF INVERT 5.5V 20SOIC "Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC"
LOGIC, BUFF/DVR TRI-ST OCTAL, 20SOICW; Logic Device Type:Buffer, Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Logic IC Base Number:74240; Logic IC Family:ACT; Logic IC Function:Octal Buffer / Line Driver with 3-State Outputs; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.