Texas Instruments 74ACT11008N

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 16-PDIP -40 to 85
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11008N.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT11008N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11008N.

Related Parts

Lead Free AND Gate Through Hole RoHS Compliant AND Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
onsemi74ACT08PC
QUAD 2-INPUT AND GATE AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
Texas Instruments74AC11008N
TEXAS INSTRUMENTS 74AC11008N AND Gate, AC Family, 4 Gate, 2 Input, 24 mA, 3V to 5.5V, DIP-16
Texas InstrumentsSN74ACT08N
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsCD74AC08E
AND 74AC08 EAR99 74AC logic gate circuit 8.7ns @ 5V 50pF 5.08mm 24mA 24mA 5.5V

Descriptions

Descriptions of Texas Instruments 74ACT11008N provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 16-PDIP -40 to 85
AND 74ACT11008 EAR99 74ACT logic gate circuit 8ns @ 5V 50pF 5.08mm 24mA 24mA 2V
LOGIC, QUAD 2-IN AND GATE, 16DIP; Logic Type:AND; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7411008; Logic IC Base Number:7411008; Logic IC Family:ACT; Logic IC Function:Quadruple 2-Input Positive-AND Gate; Output Current Max:24mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.