Texas Instruments 74AC16373DLR

IC 16BIT D-TYPE LATCHES 48-SSOP / D-Type Transparent Latch 2 Channel 8: 8 IC Tri-State 48-SSOP
$ 1.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC16373DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+177%

CAD Models

Download Texas Instruments 74AC16373DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.663
$ 2.108
Stock
269,894
211,177
Authorized Distributors
3
1
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
Number of Bits per Element
-
-
Propagation Delay
22.3 ns
22.3 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

Texas Instruments74AC16374DL
16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74AC16374DLR
16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74AHC16374DL
16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments 74AC16373DLR provided by its distributors.

IC 16BIT D-TYPE LATCHES 48-SSOP / D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
74AC16373 Tape & Reel (TR) AC 74AC latch circuit 10ns 24mA 24mA 22.3ns 600.301152mg
3V~5.5V D-Typelocking Latch 10.6ns SSOP-48-300mil Latches ROHS
8μA, 10.6ns, Non-Inverting, Tri-State, 2-Ch, 3V-5.5V, 24mA, D-Type Transparent Latch AC, 24mA, SSOP-48, SMD, Adhesive Mount, 15.88mm × 7.49mm × 2.59mm
ICs, Latches Logic; Logic Family:AC; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.