Texas Instruments 74AC16374DL

16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC16374DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

DigiKey

iiiC

CAD Models

Download Texas Instruments 74AC16374DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.98
Stock
200,784
307,836
Authorized Distributors
0
1
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
8
8
Propagation Delay
21.2 ns
21.2 ns
Frequency
100 MHz
100 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Related Parts

Texas Instruments74ACT16374DL
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Texas Instruments74ACT16374DLR
16-Bit D-Type Edge-Triggered Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74AHC16374DL
16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Bus Driver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Bus Driver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments 74AC16374DL provided by its distributors.

16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
LOGIC, 16-BIT D-TYPE F-F, 48SSOP; Flip-Flop Type:D; Propagation Delay:7.6ns; Frequency:100MHz; Output Current:24mA; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Range:3V to 5.5V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:7416374; Logic IC Family:AC; Logic IC Function:16-Bit Edge Triggered D-Type Flip-Flop with 3-State Outputs; Output Type:Tri State Non Inverted; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.