Texas Instruments 74AC16373DLG4

16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC16373DLG4.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

CAD Models

Download Texas Instruments 74AC16373DLG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.663
$ 1.663
Stock
87,057
268,881
268,881
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
22.3 ns
22.3 ns
22.3 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Related Parts

Texas Instruments74AC16374DL
16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74AC16374DLR
16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74AHC16374DL
16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments 74AC16373DLG4 provided by its distributors.

16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
SSOP AC D-Type Latch GULL WING latch circuit 5.5V 10ns 24mA 22.3ns
ICs, Latches Logic; Logic Family:AC; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.