Texas Instruments 74AC16244DLR

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R
$ 1.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC16244DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

DigiKey

iiiC

Inventory History

3 month trend:
+1.07%

CAD Models

Download Texas Instruments 74AC16244DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.438
$ 1.45
$ 1.45
Stock
477,950
100,732
100,732
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
14.6 ns
14.6 ns
14.6 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments74ACT16244DLR
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R
Texas Instruments74ACT16244DLRG4
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R
Texas InstrumentsSN74LVC16244ADL
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
Buffer / Line Driver, Non Inverting, 74LVC162244, 4 Element, 1.2 V to 3.6 V, 48 Pins, SSOP

Descriptions

Descriptions of Texas Instruments 74AC16244DLR provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R
16-ch, 3-V to 5.5-V buffers with 3-state outputs 48-SSOP -40 to 85
8μA Non-inverting Tristate 16 16 4 4 3V 5.5V 24mA Buffer,Non-Inverting 24mA SSOP-48 SMD mount,glue mount 15.88mm*7.49mm*2.59mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.