Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74ABTH162245DLG4

16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ABTH162245DLG4.

Texas Instruments

Datasheet11 pages16 years ago
Datasheet11 pages18 years ago

Alternate Parts

Price @ 1000
$ 1.2
$ 1.2
Stock
38,858
292,234
292,234
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
2
2
2
Number of Inputs
-
-
-
Propagation Delay
4.6 ns
7.1 ns
7.1 ns
Low Level Output Current
12 mA
64 mA
64 mA
High Level Output Current
12 mA
-32 mA
-32 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74ABTH162245DL
8 4.5V~5.5V 2 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ABT16245ADLR
8 64mA 4.5V~5.5V 32mA 2 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ALVTH162245DL
2.5-V/3.3-V 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74ABTH162245DLG4 provided by its distributors.

16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP Tube
Tube WITH DIRECTION CONTROL NICKEL PALLADIUM GOLD 74ABTH logic receiver 12mA 12mA; 32mA 64mA 5.1ns 0.635mm 5V
IC TXRX NON-INVERT 5.5V 48SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.