Texas Instruments 4N28

Transistor Output Optocouplers DIP-6 PHOTO TRANS
$ 0.099

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 4N28.

Texas Instruments

Datasheet5 pages27 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.099
$ 0.322
Stock
2,119
1,594
Authorized Distributors
1
3
Case/Package
PDIP
PDIP
Number of Pins
6
6
Number of Channels
-
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
-
10 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
70 V
80 V
Output Current
-
-
Forward Voltage
-
1.5 V
Forward Current
-
60 mA

Related Parts

Vishay4N25
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
VishayCNY75C
VISHAY CNY75C Transistor Output Optocoupler, 1 Channel, 5 kV, 160 %, 60 mA, DIP, 6 Pins
VishayCNY75B
VISHAY CNY75B Transistor Output Optocoupler, 1 Channel, 5 kV, 100 %, 60 mA, DIP, 6 Pins
Lite-OnCNY17-3
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP / OPTOISO 5KV TRANS W/BASE 6SMD
Lite-On4N25
Single Channel 30 V 2500 Vrms Transistor Output Optocoupler Through Hole -DIP-6
Diodes Inc.CNY17-4
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP / OPTOISO 5KV TRANS W/BASE 6DIP

Descriptions

Descriptions of Texas Instruments 4N28 provided by its distributors.

Transistor Output Optocouplers DIP-6 PHOTO TRANS
350V DC 80mA 2μs 500mV PDIP TH 5.46mm H
Optocoupler 6-PDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.