Texas Instruments 4127JG

Log Or Antilog Amplifier, 1 Func, 0.09MHz Band Width, CDIP24
$ 74.723

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 4127JG.

Texas Instruments

Datasheet10 pages17 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages25 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 4127JG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD698SQ
Sensor and Detector Interface 36V 4-Wire Interface 24-Pin CDIP Tube
Texas InstrumentsISO120G-BI
IC OPAMP ISOLATION 60KHZ 24CDIP
Analog DevicesAD598SD/883B
LVDT Signal Conditioner 20-Pin SBCDIP Tube
Analog DevicesAMP01BX
Low Noise, Precision Instrumentation Amplifier
Analog DevicesAMP01EX
Low Noise, Precision Instrumentation Amplifier
Analog DevicesAMP01FX
Amplifier, Low Noise; Instrumentation; +/-18V; 280muA; 570kHz; 0.12muV p-p; 18 Lead CE

Descriptions

Descriptions of Texas Instruments 4127JG provided by its distributors.

Log Or Antilog Amplifier, 1 Func, 0.09MHz Band Width, CDIP24
Op Amp 20mA 5mA 2 Ch 1 Ch 5mV 40nA 90kHz CDIP-24 TH
SP Amp LOG Amp Single ±16V 24-Pin CDIP Tube
IC LOGARITHMIC 2 CIRCUIT 24CDIP
Packaged in a ceramic double wide DIP, the 4127 is the first hybrid logarithmic amplifier that accepts signals of either polarity from current or voltage sources. A special purpose monolithic chip, developed specifically for logarithmic conversions,functions accurately for up to six decades of input current and four decades of input voltage. In addition, a current inverter and a precise internal reference allow pin programming of the 4127 as a logarithmic, log ratio, or antilog amplifier. To further increase its versatility and reduce your system cost, the 4127 has an uncommitted operational amplifier in its package that can be used as a buffer, inverter, filter, or gain element. The 4127 is available with initial accuracies (logconformity) of 0.5% and 1.0%, and operates over an ambient temperature range of -10oC to +70oC. With its versatility and high performance, the 4127 has many applications in signal compression, trans-ducer linearization, and photo tube buffering. Manufacturers of medical equipment, analytical instruments, and process control instrumentation will find the 4127 a low cost solution to many signal processing problems.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.