Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 3650KG

Through Hole Isolation Obsolete Tube op amp amplifier circuit 1.2V/mus 0C~85C 15kHz 500muV

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 3650KG.

Texas Instruments

Datasheet14 pages17 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages25 years ago
Datasheet3 pages30 years ago

DigiKey

Sierra IC

Related Parts

Texas Instruments3650HG
IC OPAMP ISOLATION 1 CIRC 32CDIP Isolation Amplifier 1 Circuit 32-CDIP
Texas Instruments3650JG
IC OPAMP ISOLATION 1 CIRC 32CDIP Isolation Amplifier 1 Circuit 32-CDIP
Texas Instruments3606BG
IC INST AMP 1 CIRCUIT 32CDIP Instrumentation Amplifier 1 Circuit 32-CDIP
Texas InstrumentsISO120G-BI
Non-RoHS Compliant NOT SPECIFIED Tube Obsolete op amp buffer circuit 30.48mm 15mA -15V 60kHz
Analog DevicesAD698SQ
Sensor and Detector Interface 36V 4-Wire Interface 24-Pin CDIP Tube
Texas Instruments4127JG
ROHS3Compliant EAR99 4127 Tube op amp buffer circuit 33.905mm 40nA 5mV 90kHz

Descriptions

Descriptions of Texas Instruments 3650KG provided by its distributors.

Through Hole Isolation Obsolete Tube op amp amplifier circuit 1.2V/mus 0C~85C 15kHz 500muV
IC OPAMP ISOLATION 1 CIRC 32CDIP Isolation Amplifier 1 Circuit 32-CDIP
Isolation Amplifier IC; No. of Amplifiers:1; Gain Non-Linearity Max:0.05%; Amplifier Type:; Bandwidth Max:15kHz; Dual Supply Voltage Max (+/- V):18V; Dual Supply Voltage Min (+/- V):8V; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.