Tenma 76-112

4Mm Male Banana Plug-Plug, Black, 1M; |Tenma 76-112
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 76-112. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tenma 76-112.

Newark

Datasheet1 page9 years ago

element14

Related Parts

MuellerBU-16-2
Test Connectors, Probes & Testleads Red Unshrouded Stack
MuellerBU-20431-2
Right Angle Plunger Jaw Clip Copper 15A 4.60 in. Clip Insulating Sleeve Screw/Crimp Connection
Pomona Electronics5432-2
Pomona 5432-2 Test Probe, Miniature, 0.500" Tip Length, 4.920" OAL, Red, 10A, 1500VAC/DC, 1 pc
MuellerBU-00201-2
Plunger Clip, 10A, 1Kv, Red; |Mueller Electric BU-00201-2
Tenma76-118
TEST LEAD, RED, 1M, 1.2KV, 12A
Tenma76-094
4Mm Male Banana Plug-Plug, Black, 250Mm; |Tenma 76-094

Descriptions

Descriptions of Tenma 76-112 provided by its distributors.

4Mm Male Banana Plug-Plug, Black, 1M; |Tenma 76-112
Test Lead Accessory
4MM MALE BANANA PLUG-PLUG, BLACK, 1M; Test Connector Type A: 4mm Banana Plug; Test Connector Type B: 4mm Banana Plug; Voltage Rating: 33VAC; Current Rating: 12A; Insulator Colour: Black; Lead Length - Metric: 1m; Lead Length -

Manufacturer Aliases

Tenma has several brands around the world that distributors may use as alternate names. Tenma may also be known as the following names:

  • TENMA (FORMERLY FROM SPC)