Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tenma 72-6694

Current Calibrator Handheld

$ 137.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tenma 72-6694.

element14 APAC

Datasheet1 page11 years ago
Datasheet1 page14 years ago

Newark

Farnell

Inventory History

3 month trend:
-66.27%

Related Parts

FLIRMO100
MOISTURE METER w/TEMP,0-100%, 32-122DEG F,W/POUCH CASE,
1AC-A1-II VoltAlert tal Voltage Detector 1000V Voltage Meter
FlukeLVD2
Voltage Detector 90 - 600V AC Live Circuit 1.5V Battery Visual Indication Light Signal Read-Out
Extech InstrumentsIR201A
Pocket Infrared Thermometer -4 to 518°F Range with Adjustable Emissivity
Extech InstrumentsMO210
Pocket Moisture Meter with Digital LCD Readout and Analog Bargraph
Voltage Detector 90 - 1000V AC Live Circuit 2-AAA Battery Visual/Audible Indication

Descriptions

Descriptions of Tenma 72-6694 provided by its distributors.

Current Calibrator Handheld
Current Calibrator, 0 To 24Ma; Tipo De Calibración:Intensidad; Altura Externa:185Mm; Anchura Externa:78Mm; Profundidad Externa:38Mm; Precisión:± 0.5%; Peso:265G; Temperatura De Trabajo Mín.:0°C; Temperatura De Trabajo Máx.:50°C |Tenma 72-6694

Manufacturer Aliases

Tenma has several brands around the world that distributors may use as alternate names. Tenma may also be known as the following names:

  • TENMA (FORMERLY FROM SPC)