What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XX512A2PAM8

Ultrasonic Proximity Sensor, 0.006-0.102M, PNP, 3-P M8, Osisense Xx Series
$ 281.305

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XX512A2PAM8.

element14 APAC

Datasheet6 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XX512A2PAM8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Flow Sensor Mass Air ±3% 0L/m to 1L/mFlow Range 200kPaOperating Pressure 3-Pin
SENSOR OPTICAL 15MM MOD W/CONN / Optical Sensor Through-Beam 0.591" (15mm) Module, Connector
Photomicrosensor 0.19 in. 10V DC Light Operate Transistor -25 to 55 deg C
HoneywellAWM5104VN
HONEYWELL S&C AWM5104VNMass Air Flow Sensor, Microbridge, 20 l/min, 50 psi, 8 V, 15 V, Threaded
HoneywellAWM5101VN
HONEYWELL S&C AWM5101VNMass Air Flow Sensor, Microbridge, 5 l/min, 50 psi, 8 V, 15 V, Threaded

Descriptions

Descriptions of Telemecanique XX512A2PAM8 provided by its distributors.

ULTRASONIC PROXIMITY SENSOR, 0.006-0.102M, PNP, 3-P M8, OSISENSE XX SERIES
Proximity Sensor Ultrasonic NO PNP 10cm 12V to 24V
Ultrasonic Sensor, 500Khz, 100Mm; Frequency:500Khz; Operating Temperature Min:-20°C; Operating Temperature Max:65°C; Beam Divergence:10°; Product Range:Xx Series; Sensing Range Max:100Mm Rohs Compliant: Yes |Telemecanique Sensors XX512A2PAM8

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC