Telemecanique XUBTSPSWM12

photo-electric sensor - XUBT - polarised - 90° - Sn 1.4m - 12..24VDC - M12
$ 398.585

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUBTSPSWM12.

Newark

Datasheet6 pages0 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Telemecanique XUBTSPSWM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

LIQUID LEVEL SENSOR 12-26MM DIA. NPN OUTPUT NORMALLY OPEN, E2K SERIES
CAPACITIVE PROXIMITY SENSOR, 5MM, 2M CABLE, 12-24 VDC, E2K SERIES
BOARD MOUNT TEMPERATURE SENSOR, MEMS THERMAL, SERIAL I2C, 4-PIN, D6T SERIES
HoneywellCSNE151
CURRENT SENSOR, CLOSED LOOP, 5-36A SENSED CURRENT RANGE, 15VDC, PCB 13PIN MOUNT
TE ConnectivityFX1901-0001-0100-L
FX1901 Series 100 Lbf 20 mV/V Output Low Cost Compression Load Cell
Tbf 150 Psi Sensor With New Gel Ring/Honeywell |Honeywell TBFLPNS150PGUCV

Descriptions

Descriptions of Telemecanique XUBTSPSWM12 provided by its distributors.

photo-electric sensor - XUBT - polarised - 90° - Sn 1.4m - 12..24VDC - M12
PHOTOELECTRIC SENSOR, 90 DEGREE, POLARZSED SENSOR, SN 1.4 M SENSOR
Telemecanique Sensors Retroreflective Photoelectric Sensor, Barrel Sensor, 800 mm Detection Range
Telemecanique Sensors XUBTSPSWM12 - XUBTSPSWM12
Photoelectric Sensor Reflected NO/NC PNP 1.4m
PHOTOELECTRIC SENSORS 18MM PNP XUB
Photoelectric Sensor, 800Mm, Pnp; Sensing Method:Retroreflective; Product Range:Xu Series; Connection Method:M12 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:800Mm; Sensor Output Type:Pnp Rohs Compliant: Yes |Telemecanique Sensors XUBTSPSWM12

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC