Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Telemecanique XS618B1PAM12

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, M12, 3 Wires, Shielded
$ 111.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS618B1PAM12.

IHS

Datasheet5 pages5 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+90.48%

CAD Models

Download Telemecanique XS618B1PAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Proximity Sensor Inductive NO NPN 8mm 10V to 32VDC 4-Pin
Proximity Sensor Inductive NO NPN 8mm 10V to 32VDC 4-Pin
INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES

Descriptions

Descriptions of Telemecanique XS618B1PAM12 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, M12, 3 Wires, Shielded
INDUCTIVE PROXIMITY SENSOR, CYLINDRICAL,8MM, PNP-NO,12-24VDC,200MA, M18 FLUSH, IP68
Proximity Sensor Inductive NO PNP 8mm 12V to 48VDC
INDUCTIVE PROXIMITY SENSOR, 4MM TO 8MM, 12VDC TO 48VDC; Sensor Input:Inductive; Sensing Range:4mm to 8mm; Supply Voltage Range DC:12V to 48V
Sensing Distance Max. mm = 8 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Load Current mA = 200 / Switching Frequency kHz = 1 / Current Consumption mA = 10 / Housing Material = Brass Nickel Plated / Series = OsiSense XS / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Connector, M12, 4-Pin / Mounting Type = Flush Mount / Protection Rating = IP67 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Height mm = 24 / Length mm = 72 / Width mm = 24

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC