What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS230AAPAM12

Cylindrical, Inductive Proximity Sensor, 30 mm Dia., PPS, M12, 3 Wires, Unshielded
$ 73.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS230AAPAM12.

Burklin Elektronik

Datasheet5 pages3 years ago

TME

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-80.00%

CAD Models

Download Telemecanique XS230AAPAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Sensor; Light-ON; Diffuse Mode Sensing Mode; Photomicro; 2 to 5 mm; Infrared
Proximity Sensor; M12LNG; UNSH; NPB; 8MM; NPN; NO; 5M
INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES

Descriptions

Descriptions of Telemecanique XS230AAPAM12 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 30 mm Dia., PPS, M12, 3 Wires, Unshielded
INDUCTIVE PROXIMITY SENSOR, 22MM, 48V; SVHC:No SVHC (15-Jan-2019)
PROXIMITY SENSOR, UNSHIELDED PLASTIC, 30MM BARREL, RANGE 22MM, 12-24
Proximity Sensor Inductive NO PNP 2.2cm 12V to 48V
Sensing Distance Max. mm = 22 / Inductive Sensor Output Type = PNP / Switching Frequency Hz = 500 / Current Consumption mA = 10 / Housing Material = Plastic / Series = XS2 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Connector, M12 / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Construction Form = M30 / Length mm = 70

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC