What’s new: Find the right parts faster with our redesigned experience

Learn more

TELE TR2-230VAC

Accessory Type = Transformer Module / Suitable for = TELE Timers GAMMA Series

Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TELE TR2-230VAC.

element14 APAC

Datasheet4 pages20 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Mean WellIRM-20-24
AC to DC Power Supply Encapsulated Single Output 24 Volts 0.9 Amps 21.6 Watts
Mean WellNFM-05-15
Medical AC to DC Power Supply Open Frame Single Output 15 Volt 0.33 Amp 4.95 Watt
Mean WellPM-05-24
AC to DC Power Supply Enclosed Single Output 24 Volt 0.23 Amp 5.52 Watt
Murata Power SolutionsMEU1S0303ZC
DC-DC CONV, ISO POL, 1O/P, 303MA, 1W; DC / DC Converter Type:Isolated POL; DC /
Murata Power SolutionsOKL-T/1-W12N-C
Module DC-DC 12VIN 1-OUT 0.9V to 5.5V 1A 5W 12-Pin Case C-83 T/R
Murata Power SolutionsOKI-T/3-W32P-C
Module DC-DC 24VIN 1-OUT 0.7525V to 4.5V 3A 13.5W 5-Pin SMT T/R

Descriptions

Descriptions of TELE TR2-230VAC provided by its distributors.

Accessory Type = Transformer Module / Suitable for = TELE Timers GAMMA Series
POWER MODULE; No. of Outputs:1Outputs; Output Power Max:-; Output Voltage - Output 1:-; Output Current - Output 1:-; Output Voltage - Output 2:-; Output Current - Output 2:-; Input Voltage VAC:195V AC to 264V AC; Product
POWER MODULE; Power Supply Output Type:Fixed; No. of Outputs:1; Power Rating:0.5VA; Supply Voltage Typ:230VAC; Length:35mm; Width:32mm; Height:16mm; SVHC:No SVHC (18-Jun-2010); External Depth:16mm; External Length / Height:35mm; External Width:32mm; IP / NEMA Rating:IP40; Input Voltage:230V AC; Mounting Type:Plug-In; Operating Temperature Max:55°C; Power Consumption:2VA; Power Supply Type:Adaptor; Supply Voltage:230V; Temperature Operating Min:-25°C