What’s new: Find the right parts faster with our redesigned experience

Learn more

Pico PICOSCOPE 6403D

Oscilloscope, 4CH, 350MHZ, 5GS/S, W/awg
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PICOSCOPE 6403D. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Pico PICOSCOPE 6403D.

element14 APAC

Datasheet9 pages12 years ago

TME

Farnell

Newark

Related Parts

TektronixMDO3034
OSCILLOSCOPE, 350 MHZ, 4 ANALOG CH., 1 RF CH., 10M RECORD LENGTH, MDO3000 SERIES
Keysight TechnologiesDSOX3034A
Keysight DSOX3034A Digital Oscilloscope, 4 Channel, 350MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
Keysight TechnologiesDSOX3034T
Keysight DSOX3034T Digital Oscilloscope, 4 Channel, 350MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
B&K Precision2559
2550 Series Digital Storage Oscilloscope, 4-Channel, 300 MHz Bandwidth
Keysight TechnologiesDSOX4034A
Keysight DSOX4034A Digital Oscilloscope, 4 Channel, 350MHz, 4Mpts, 5GS/s, 12 bit, 4000 X-Series

Descriptions

Descriptions of Pico PICOSCOPE 6403D provided by its distributors.

OSCILLOSCOPE, 4CH, 350MHZ, 5GS/S, W/AWG
Oscilloscope, 4Ch, 350Mhz, 5Gsps; Product Range:picoscope 6000 Series; Scope Channels:4 Channel; Bandwidth:350Mhz; Sampling Rate:5Gsps; Display Memory Depth:1 Gpts; Calculated Rise Time:1Ns; Manufacturer Warranty:5 Years Rohs Compliant: Yes
OSCILLOSCOPE, 4CH, 350MHZ, 5GS/S, W/AWG; Product Range: PicoScope 6000 Series; Scope Channels: 4 Channel; Bandwidth: 350MHz; Sampling Rate: 5GSPS; Display Memory Depth: 1 Gpts; Calculated Rise Time: 1ns; Kit Contents: PicoScope 6403D, TA386 One 200 MHz Passive Probe Per Channel 1: 1, 10: 1 Switchable, BNC, TA150 One 350MHz 10: 1 Probe Per Channel, TA155 USB3 Cable, 1.8m, PS010 AC Power Adaptor 12V, Carrying Case, Quick Start Guide; Manufacturer Warranty: 5 Years; SVHC: No SVHC (15-Jan-2019); Plug Type: USB; Input Impedance: 1Mohm; Scope Type: PC Based

Manufacturer Aliases

Pico has several brands around the world that distributors may use as alternate names. Pico may also be known as the following names:

  • PICO ELECTRONICS
  • PICO TECHNOLOGY
  • PICO ELECTRONICS INC
  • PICO/MACOM
  • Pico Corp
  • PIC
  • Pico Automotive
  • PICOPOWER TECHNOLOGY
  • PICO TOOLS
  • PicoSolutions
  • GARDASOFT VISION LTD
  • TRUST AUTOMATION INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PICOSCOPE6403D