Keysight Technologies 33519B

Keysight 33519B Waveform/Function Generator, 1 CH, 30 MHz, LAN, GPIB, USB, 33500B Series
$ 3,043.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies 33519B.

element14 APAC

Datasheet23 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-33.33%

Supply Chain

Introduction Date2023-07-25

Related Parts

Keysight Technologies33521B
Keysight 33521B Function, Arbitrary Waveform Generator, 30 MHz, Single Channel, 33500B Series
TektronixAFG3021C
ARBITRARY FUNCTION GENERATOR: 1 CHANNEL 25MHZ AFG3000 SERIES
InstekAFG-2025
GW Instek AFG-2025 Arbitrary Function Generator 1-channel 25 MHz
InstekAFG-2125
GW Instek AFG-2125 Arbitrary Function Generator 25 MHz 1-channel

Descriptions

Descriptions of Keysight Technologies 33519B provided by its distributors.

Keysight 33519B Waveform/Function Generator, 1 CH, 30 MHz, LAN, GPIB, USB, 33500B Series
Function Generator, 1x 30MHz
Keysight Technologies 33519B
GENERATOR, WAVEFORM, 30MHZ, 1 CH; Signal Generator Type:Function; Bandwidth:30MHz; Modulation Type:AM, BPSK, FM, FSK, PM, PWM, Sum; Supply Voltage Range:100V AC to 240V AC; External Height:88.3mm; External Width:212.8mm; External Depth:272.3mm; SVHC:No SVHC (19-Dec-2012); Manufacturers Warranty:3 Years; No. of Channels:1

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC