TE Connectivity YR1B909RCC

R Series Axial Through Hole Fixed Resistor 909 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B909RCC.

Farnell

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-17.10%

CAD Models

Download TE Connectivity YR1B909RCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B866RCC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B866RCC
TE ConnectivityYR1B953RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 953OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity1622282-1
Res, 820R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F820R
Stackpole ElectronicsRNF14BTE953R
Fixed Resistor, Metal Film, 0.25W, 953ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT910R
Fixed Resistor, Carbon Film, 0.5W, 910ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JA820R
Fixed Resistor, Carbon Film, 0.25W, 820ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 965ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 909ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 909ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD909R
Fixed Resistor, Metal Film, 0.25W, 909ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-820R
Fixed Resistor, Metal Film, 0.6W, 820ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F910R
Res, 910R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F910R

Descriptions

Descriptions of TE Connectivity YR1B909RCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 909OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 909ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
909Ω ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Res Thin Film 909 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo
YR1B909RCC, TE CONNECTIVITY / NEOHM
Special Order: YR1 0.1% 909R Resistance Value: 909 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 909 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B909RCC | Internal Number: 3-1676915-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1676915-8