TE Connectivity 1622282-1

Res, 820R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F820R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1622282-1.

Master Electronics

Datasheet3 pages15 years ago
Datasheet16 pages19 years ago

TE Connectivity

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.14%

CAD Models

Download TE Connectivity 1622282-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Stackpole ElectronicsRNF18FTD750R
Fixed Resistor, Metal Film, 0.125W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD825R
Fixed Resistor, Metal Film, 0.25W, 825ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD845R
Fixed Resistor, Metal Film, 0.25W, 845ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F820R
Res, 820R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F820R
Yageo GroupMFR-25FTE52-820R
Fixed Resistor, Metal Film, 0.25W, 820ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F750R
Res, 750R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F750R
Stackpole ElectronicsRNF14FTD750R
Fixed Resistor, Metal Film, 0.25W, 750ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD806R
Fixed Resistor, Metal Film, 0.25W, 806ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD768R
Fixed Resistor, Metal Film, 0.25W, 768ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J820R
Res, 820R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J820R

Descriptions

Descriptions of TE Connectivity 1622282-1 provided by its distributors.

Res, 820R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F820R
Res Metal Film 820 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL Ammo Pack
Fixed Resistor, Thin Film, 0.25W, 820Ohm, 200V, 1% +/-Tol, -100, 100Ppm/Cel, Through Hole Mount,
820¦¸ ¡À1% 250mW ¡À100ppm/¡æ Plugins Through hole mounting 3.5mm(Length)
RES, 820R, 1%, 250MW, AXIAL, METAL FILM; Resistance: 820ohm; Product Range: LR Series; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 200V; Resistor Element Material: Metal F
Special Order: LR0204 1% 820R Resistance Value: 820 Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 820 Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F820R | Internal Number: 1622282-1 | Alias Number: LR0204F820RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR0204F820R